Infineon N-Channel MOSFET, 7 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R750P7ATMA1
RS Stock No.: 240-8555Brand: InfineonManufacturers Part No.: IPLK80R750P7ATMA1Distrelec Article No.: 30424009

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
7 A
Maximum Drain Source Voltage
800 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1
Stock information temporarily unavailable.
AED 13,387.50
AED 2.678 Each (On a Reel of 5000) (ex VAT)
AED 14,056.88
AED 2.812 Each (On a Reel of 5000) (inc. VAT)
Infineon N-Channel MOSFET, 7 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R750P7ATMA1
5000
AED 13,387.50
AED 2.678 Each (On a Reel of 5000) (ex VAT)
AED 14,056.88
AED 2.812 Each (On a Reel of 5000) (inc. VAT)
Infineon N-Channel MOSFET, 7 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R750P7ATMA1
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
7 A
Maximum Drain Source Voltage
800 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1