Infineon N-Channel MOSFET, 6 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R900P7ATMA1
RS Stock No.: 240-8559Brand: InfineonManufacturers Part No.: IPLK80R900P7ATMA1Distrelec Article No.: 30424010

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
800 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1
Stock information temporarily unavailable.
AED 32.29
AED 6.458 Each (In a Pack of 5) (ex VAT)
AED 33.90
AED 6.781 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET, 6 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R900P7ATMA1
Select packaging type
Standard
5
AED 32.29
AED 6.458 Each (In a Pack of 5) (ex VAT)
AED 33.90
AED 6.781 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET, 6 A, 800 V, 5-Pin ThinPAK 5 x 6 IPLK80R900P7ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.458 | AED 32.29 |
50 - 120 | AED 5.722 | AED 28.61 |
125 - 245 | AED 5.408 | AED 27.04 |
250 - 495 | AED 5.04 | AED 25.20 |
500+ | AED 4.62 | AED 23.10 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
800 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Number of Elements per Chip
1