Technical Document
Specifications
Brand
InfineonMaximum Continuous Drain Current
24 A
Maximum Drain Source Voltage
700 V
Package Type
PG-TO 220
Mounting Type
Surface Mount
Stock information temporarily unavailable.
AED 677.25
AED 13.545 Each (In a Tube of 50) (ex VAT)
AED 711.11
AED 14.222 Each (In a Tube of 50) (inc. VAT)
Infineon MOSFET, 24 A, 700 V PG-TO 220 IPP65R095C7XKSA1
50
AED 677.25
AED 13.545 Each (In a Tube of 50) (ex VAT)
AED 711.11
AED 14.222 Each (In a Tube of 50) (inc. VAT)
Infineon MOSFET, 24 A, 700 V PG-TO 220 IPP65R095C7XKSA1
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 13.545 | AED 677.25 |
100 - 200 | AED 12.862 | AED 643.12 |
250+ | AED 12.18 | AED 609.00 |
Technical Document
Specifications
Brand
InfineonMaximum Continuous Drain Current
24 A
Maximum Drain Source Voltage
700 V
Package Type
PG-TO 220
Mounting Type
Surface Mount