Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
600 V
Series
600V CoolMOS
Package Type
PG-HDSOP-22
Mounting Type
Surface Mount
Pin Count
22
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
AED 24,451.88
AED 32.602 Each (On a Reel of 750) (ex VAT)
AED 25,674.47
AED 34.232 Each (On a Reel of 750) (inc. VAT)
750
AED 24,451.88
AED 32.602 Each (On a Reel of 750) (ex VAT)
AED 25,674.47
AED 34.232 Each (On a Reel of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
600 V
Series
600V CoolMOS
Package Type
PG-HDSOP-22
Mounting Type
Surface Mount
Pin Count
22
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC