Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
12.5 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ P7
Package Type
IPAK SL (TO-251 SL)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
360 mO
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
AED 177.68
AED 2.369 Each (In a Tube of 75) (ex VAT)
AED 186.56
AED 2.487 Each (In a Tube of 75) (inc. VAT)
75
AED 177.68
AED 2.369 Each (In a Tube of 75) (ex VAT)
AED 186.56
AED 2.487 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | AED 2.369 | AED 177.68 |
150 - 300 | AED 2.06 | AED 154.50 |
375 - 675 | AED 1.906 | AED 142.91 |
750 - 1800 | AED 1.751 | AED 131.32 |
1875+ | AED 1.70 | AED 127.46 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
12.5 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ P7
Package Type
IPAK SL (TO-251 SL)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
360 mO
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1