Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
5.7 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ P7
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
AED 34.12
AED 1.365 Each (In a Pack of 25) (ex VAT)
AED 35.83
AED 1.433 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 34.12
AED 1.365 Each (In a Pack of 25) (ex VAT)
AED 35.83
AED 1.433 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 1.365 | AED 34.12 |
250 - 600 | AED 1.312 | AED 32.81 |
625 - 1225 | AED 1.312 | AED 32.81 |
1250 - 2475 | AED 1.208 | AED 30.19 |
2500+ | AED 0.998 | AED 24.94 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
5.7 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ P7
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
2 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1