Infineon N-Channel MOSFET, 375 A, 0.82 V, 8-Pin HSOF IPT60R022S7XTMA1

RS Stock No.: 273-2795Brand: InfineonManufacturers Part No.: IPT60R022S7XTMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

375 A

Maximum Drain Source Voltage

0.82 V

Package Type

HSOF

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 63,105.00

AED 31.552 Each (On a Reel of 2000) (ex VAT)

AED 66,260.25

AED 33.13 Each (On a Reel of 2000) (inc. VAT)

Infineon N-Channel MOSFET, 375 A, 0.82 V, 8-Pin HSOF IPT60R022S7XTMA1

AED 63,105.00

AED 31.552 Each (On a Reel of 2000) (ex VAT)

AED 66,260.25

AED 33.13 Each (On a Reel of 2000) (inc. VAT)

Infineon N-Channel MOSFET, 375 A, 0.82 V, 8-Pin HSOF IPT60R022S7XTMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

375 A

Maximum Drain Source Voltage

0.82 V

Package Type

HSOF

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more