Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS™ 5 N-Channel MOSFET, 454 A, 60 V, 8-Pin PG HSOG-8 (TOLG) IPTG007N06NM5ATMA1

RS Stock No.: 233-4381Brand: InfineonManufacturers Part No.: IPTG007N06NM5ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

454 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ 5

Package Type

PG HSOG-8 (TOLG)

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00075 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.3V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27,688.50

AED 15.382 Each (On a Reel of 1800) (ex VAT)

AED 29,072.92

AED 16.151 Each (On a Reel of 1800) (inc. VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 454 A, 60 V, 8-Pin PG HSOG-8 (TOLG) IPTG007N06NM5ATMA1

AED 27,688.50

AED 15.382 Each (On a Reel of 1800) (ex VAT)

AED 29,072.92

AED 16.151 Each (On a Reel of 1800) (inc. VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 454 A, 60 V, 8-Pin PG HSOG-8 (TOLG) IPTG007N06NM5ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

454 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ 5

Package Type

PG HSOG-8 (TOLG)

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00075 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.3V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more