Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 2 A, 950 V, 3-Pin IPAK IPU95R3K7P7AKMA1

RS Stock No.: 219-6015Brand: InfineonManufacturers Part No.: IPU95R3K7P7AKMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

950 V

Series

CoolMOS™ P7

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.37 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.94

AED 2.73 Each (In a Pack of 15) (ex VAT)

AED 42.99

AED 2.866 Each (In a Pack of 15) (inc. VAT)

Infineon N-Channel MOSFET, 2 A, 950 V, 3-Pin IPAK IPU95R3K7P7AKMA1
Select packaging type

AED 40.94

AED 2.73 Each (In a Pack of 15) (ex VAT)

AED 42.99

AED 2.866 Each (In a Pack of 15) (inc. VAT)

Infineon N-Channel MOSFET, 2 A, 950 V, 3-Pin IPAK IPU95R3K7P7AKMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
15 - 60AED 2.73AED 40.94
75 - 135AED 2.575AED 38.62
150 - 360AED 2.472AED 37.08
375 - 735AED 2.369AED 35.54
750+AED 2.214AED 33.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

950 V

Series

CoolMOS™ P7

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.37 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more