Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 13.8 A, 600 V, 3-Pin TO-247 IPW60R280P6FKSA1

RS Stock No.: 218-3088Brand: InfineonManufacturers Part No.: IPW60R280P6FKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Series

CoolMOS™ P6

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.28 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 284.28

AED 9.476 Each (In a Tube of 30) (ex VAT)

AED 298.49

AED 9.95 Each (In a Tube of 30) (inc. VAT)

Infineon N-Channel MOSFET, 13.8 A, 600 V, 3-Pin TO-247 IPW60R280P6FKSA1

AED 284.28

AED 9.476 Each (In a Tube of 30) (ex VAT)

AED 298.49

AED 9.95 Each (In a Tube of 30) (inc. VAT)

Infineon N-Channel MOSFET, 13.8 A, 600 V, 3-Pin TO-247 IPW60R280P6FKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 30AED 9.476AED 284.28
60 - 120AED 9.012AED 270.38
150 - 270AED 8.60AED 258.02
300 - 570AED 8.24AED 247.20
600+AED 7.725AED 231.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Series

CoolMOS™ P6

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.28 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more