Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
360 mA
Supply Voltage
20V
Pin Count
8
Package Type
SOIC
Fall Time
90ns
Number of Drivers
2
AED 19,950.00
AED 5.25 Each (In a Tube of 3800) (ex VAT)
AED 20,947.50
AED 5.512 Each (In a Tube of 3800) (inc. VAT)
3800
AED 19,950.00
AED 5.25 Each (In a Tube of 3800) (ex VAT)
AED 20,947.50
AED 5.512 Each (In a Tube of 3800) (inc. VAT)
3800
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
360 mA
Supply Voltage
20V
Pin Count
8
Package Type
SOIC
Fall Time
90ns
Number of Drivers
2