Technical Document
Specifications
Brand
InfineonController Type
Buck Controller
Number of Outputs
2
Width
5mm
Maximum Switching Frequency
2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
AED 51,975.00
AED 17.325 Each (On a Reel of 3000) (ex VAT)
AED 54,573.75
AED 18.191 Each (On a Reel of 3000) (inc. VAT)
Infineon IR35204MTRPBF, Buck Controller 2-Channel 2 MHz 40-Pin, QFN
3000
AED 51,975.00
AED 17.325 Each (On a Reel of 3000) (ex VAT)
AED 54,573.75
AED 18.191 Each (On a Reel of 3000) (inc. VAT)
Infineon IR35204MTRPBF, Buck Controller 2-Channel 2 MHz 40-Pin, QFN
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonController Type
Buck Controller
Number of Outputs
2
Width
5mm
Maximum Switching Frequency
2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40