Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
190 A
Maximum Drain Source Voltage
40 V
Series
HEXFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
220 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
4.69mm
Length
10.54mm
Typical Gate Charge @ Vgs
100 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
8.77mm
Product details
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.
Synchronous Rectifier MOSFET
A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
AED 216.30
AED 4.326 Each (In a Tube of 50) (ex VAT)
AED 227.12
AED 4.542 Each (In a Tube of 50) (inc. VAT)
50
AED 216.30
AED 4.326 Each (In a Tube of 50) (ex VAT)
AED 227.12
AED 4.542 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 4.326 | AED 216.30 |
100 - 200 | AED 4.12 | AED 206.00 |
250 - 450 | AED 3.914 | AED 195.70 |
500 - 1200 | AED 3.656 | AED 182.82 |
1250+ | AED 3.502 | AED 175.10 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
190 A
Maximum Drain Source Voltage
40 V
Series
HEXFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
220 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
4.69mm
Length
10.54mm
Typical Gate Charge @ Vgs
100 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
8.77mm
Product details
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.
Synchronous Rectifier MOSFET
A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.