Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
10.3 A
Maximum Drain Source Voltage
100 V
Package Type
SO-8
Series
HEXFET
Mounting Type
Through Hole
AED 22.05
AED 11.025 Each (In a Pack of 2) (ex VAT)
AED 23.15
AED 11.576 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 22.05
AED 11.025 Each (In a Pack of 2) (ex VAT)
AED 23.15
AED 11.576 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 11.025 | AED 22.05 |
20 - 48 | AED 9.712 | AED 19.42 |
50 - 98 | AED 9.135 | AED 18.27 |
100 - 198 | AED 8.505 | AED 17.01 |
200+ | AED 6.09 | AED 12.18 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
10.3 A
Maximum Drain Source Voltage
100 V
Package Type
SO-8
Series
HEXFET
Mounting Type
Through Hole