Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 86 A, 60 V DirectFET ISOMETRIC IRF6648TRPBF

RS Stock No.: 168-5958Brand: InfineonManufacturers Part No.: IRF6648TRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

86 A

Maximum Drain Source Voltage

60 V

Series

DirectFET, HEXFET

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

89 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.05mm

Length

6.35mm

Typical Gate Charge @ Vgs

36 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Forward Diode Voltage

1.3V

Height

0.5mm

Country of Origin

China

Product details

DirectFET® Power MOSFET, Infineon

The DirectFET® power package is a surface-mount power MOSFET packaging technology. DirectFET® MOSFETs is a solution to reduce energy losses while shrinking the design footprint in advanced switching applications.

Industry lowest on-resistance in their respective footprints
Extremely low package resistance to minimise conduction losses
Highly efficient dual-sided cooling significantly improves power density, cost and reliability
Low profile of only 0.7mm

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 20,270.40

AED 4.223 Each (On a Reel of 4800) (ex VAT)

AED 21,283.92

AED 4.434 Each (On a Reel of 4800) (inc. VAT)

Infineon N-Channel MOSFET, 86 A, 60 V DirectFET ISOMETRIC IRF6648TRPBF

AED 20,270.40

AED 4.223 Each (On a Reel of 4800) (ex VAT)

AED 21,283.92

AED 4.434 Each (On a Reel of 4800) (inc. VAT)

Infineon N-Channel MOSFET, 86 A, 60 V DirectFET ISOMETRIC IRF6648TRPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

86 A

Maximum Drain Source Voltage

60 V

Series

DirectFET, HEXFET

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

89 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.05mm

Length

6.35mm

Typical Gate Charge @ Vgs

36 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Forward Diode Voltage

1.3V

Height

0.5mm

Country of Origin

China

Product details

DirectFET® Power MOSFET, Infineon

The DirectFET® power package is a surface-mount power MOSFET packaging technology. DirectFET® MOSFETs is a solution to reduce energy losses while shrinking the design footprint in advanced switching applications.

Industry lowest on-resistance in their respective footprints
Extremely low package resistance to minimise conduction losses
Highly efficient dual-sided cooling significantly improves power density, cost and reliability
Low profile of only 0.7mm

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more