Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
25 V
Series
HEXFET
Package Type
PQFN 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
2.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.35V
Minimum Gate Threshold Voltage
1.35V
Maximum Power Dissipation
156 W
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
5mm
Length
6mm
Typical Gate Charge @ Vgs
83 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1V
Height
0.85mm
Product details
N-Channel Power MOSFET 12V to 25V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
AED 40.95
AED 8.19 Each (In a Pack of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 40.95
AED 8.19 Each (In a Pack of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.19 | AED 40.95 |
25 - 45 | AED 7.77 | AED 38.85 |
50 - 120 | AED 7.35 | AED 36.75 |
125 - 245 | AED 6.982 | AED 34.91 |
250+ | AED 6.668 | AED 33.34 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
25 V
Series
HEXFET
Package Type
PQFN 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
2.2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.35V
Minimum Gate Threshold Voltage
1.35V
Maximum Power Dissipation
156 W
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
5mm
Length
6mm
Typical Gate Charge @ Vgs
83 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1V
Height
0.85mm
Product details
N-Channel Power MOSFET 12V to 25V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.