Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
PQFN
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
Silicon
AED 61.80
AED 2.472 Each (In a Pack of 25) (ex VAT)
AED 64.89
AED 2.596 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 61.80
AED 2.472 Each (In a Pack of 25) (ex VAT)
AED 64.89
AED 2.596 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 2.472 | AED 61.80 |
125 - 225 | AED 2.318 | AED 57.94 |
250 - 600 | AED 2.214 | AED 55.36 |
625 - 1225 | AED 1.494 | AED 37.34 |
1250+ | AED 1.184 | AED 29.61 |
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
PQFN
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
Silicon