Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET, 70 A, 300 V, 3-Pin TO-247AC IRFP4868PBF

RS Stock No.: 913-4733Brand: InfineonManufacturers Part No.: IRFP4868PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

300 V

Series

HEXFET

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

517 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

20.7mm

Minimum Operating Temperature

-55 °C

Country of Origin

Mexico

Product details

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

Motor Control MOSFET

Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 593.54

AED 23.742 Each (In a Tube of 25) (ex VAT)

AED 623.22

AED 24.929 Each (In a Tube of 25) (inc. VAT)

Infineon N-Channel MOSFET, 70 A, 300 V, 3-Pin TO-247AC IRFP4868PBF

AED 593.54

AED 23.742 Each (In a Tube of 25) (ex VAT)

AED 623.22

AED 24.929 Each (In a Tube of 25) (inc. VAT)

Infineon N-Channel MOSFET, 70 A, 300 V, 3-Pin TO-247AC IRFP4868PBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 25AED 23.742AED 593.54
50 - 100AED 20.909AED 522.72
125+AED 19.467AED 486.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

300 V

Series

HEXFET

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

517 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

20.7mm

Minimum Operating Temperature

-55 °C

Country of Origin

Mexico

Product details

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

Motor Control MOSFET

Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more