Infineon HEXFET N-Channel MOSFET, 1.6 A, 100 V, 3-Pin SOT-23 IRLML0100TRPBF

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
1.6 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
235 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +16 V
Typical Gate Charge @ Vgs
2.5 nC @ 4.5 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1.02mm
Product details
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
AED 15.22
AED 1.522 Each (In a Pack of 10) (ex VAT)
AED 15.98
AED 1.598 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 15.22
AED 1.522 Each (In a Pack of 10) (ex VAT)
AED 15.98
AED 1.598 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.522 | AED 15.22 |
100 - 240 | AED 1.47 | AED 14.70 |
250 - 490 | AED 1.418 | AED 14.18 |
500 - 990 | AED 0.892 | AED 8.92 |
1000+ | AED 0.788 | AED 7.88 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
1.6 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
235 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +16 V
Typical Gate Charge @ Vgs
2.5 nC @ 4.5 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1.02mm
Product details
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.