Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon N-Channel MOSFET, 1.2 A, 20 V, 3-Pin SOT-23 IRLML2402TRPBF

RS Stock No.: 302-016PBrand: InfineonManufacturers Part No.: IRLML2402TRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

20 V

Series

HEXFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

540 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

2.6 nC @ 4.5 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.02mm

Product details

N-Channel Power MOSFET 12V to 25V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon N-Channel MOSFET, 1.2 A, 20 V, 3-Pin SOT-23 IRLML2402TRPBF
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon N-Channel MOSFET, 1.2 A, 20 V, 3-Pin SOT-23 IRLML2402TRPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.2 A

Maximum Drain Source Voltage

20 V

Series

HEXFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

540 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

2.6 nC @ 4.5 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.02mm

Product details

N-Channel Power MOSFET 12V to 25V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more