Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
760 mA
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Series
HEXFET
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
600 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
540 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Typical Gate Charge @ Vgs
3.4 nC @ 10 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Length
3.04mm
Height
1.02mm
Minimum Operating Temperature
-55 °C
Country of Origin
Thailand
Product details
P-Channel Power MOSFET 30V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
AED 1,260.00
AED 0.42 Each (On a Reel of 3000) (ex VAT)
AED 1,323.00
AED 0.441 Each (On a Reel of 3000) (inc. VAT)
3000
AED 1,260.00
AED 0.42 Each (On a Reel of 3000) (ex VAT)
AED 1,323.00
AED 0.441 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.42 | AED 1,260.00 |
6000 - 6000 | AED 0.368 | AED 1,102.50 |
9000+ | AED 0.368 | AED 1,102.50 |
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
760 mA
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Series
HEXFET
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
600 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
540 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.4mm
Transistor Material
Si
Typical Gate Charge @ Vgs
3.4 nC @ 10 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Length
3.04mm
Height
1.02mm
Minimum Operating Temperature
-55 °C
Country of Origin
Thailand
Product details
P-Channel Power MOSFET 30V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.