Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
55 V
Series
HEXFET
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
65 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
45 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +16 V
Width
2.39mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
15 nC @ 5 V
Maximum Operating Temperature
+175 °C
Height
6.22mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
AED 192.94
AED 2.572 Each (In a Tube of 75) (ex VAT)
AED 202.59
AED 2.701 Each (In a Tube of 75) (inc. VAT)
75
AED 192.94
AED 2.572 Each (In a Tube of 75) (ex VAT)
AED 202.59
AED 2.701 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | AED 2.572 | AED 192.94 |
150 - 300 | AED 1.995 | AED 149.62 |
375 - 675 | AED 1.89 | AED 141.75 |
750 - 1800 | AED 1.732 | AED 129.94 |
1875+ | AED 1.628 | AED 122.06 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
55 V
Series
HEXFET
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
65 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
45 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +16 V
Width
2.39mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
15 nC @ 5 V
Maximum Operating Temperature
+175 °C
Height
6.22mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.