Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
55 V
Series
HEXFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
35 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
68 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +16 V
Transistor Material
Si
Number of Elements per Chip
1
Typical Gate Charge @ Vgs
25 nC @ 5 V
Maximum Operating Temperature
+175 °C
Height
8.77mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
AED 234.32
AED 4.686 Each (In a Tube of 50) (ex VAT)
AED 246.04
AED 4.92 Each (In a Tube of 50) (inc. VAT)
50
AED 234.32
AED 4.686 Each (In a Tube of 50) (ex VAT)
AED 246.04
AED 4.92 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 4.686 | AED 234.32 |
100 - 200 | AED 3.656 | AED 182.82 |
250 - 450 | AED 3.399 | AED 169.95 |
500 - 1200 | AED 3.193 | AED 159.65 |
1250+ | AED 3.038 | AED 151.92 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
55 V
Series
HEXFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
35 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
68 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +16 V
Transistor Material
Si
Number of Elements per Chip
1
Typical Gate Charge @ Vgs
25 nC @ 5 V
Maximum Operating Temperature
+175 °C
Height
8.77mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.