Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon IRS2103SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC

RS Stock No.: 257-5809PBrand: InfineonManufacturers Part No.: IRS2103SPBF
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, LSTTL

Output Current

600 mA

Supply Voltage

10 → 20V

Pin Count

8

Package Type

8 Lead SOIC

Fall Time

35ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon IRS2103SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon IRS2103SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, LSTTL

Output Current

600 mA

Supply Voltage

10 → 20V

Pin Count

8

Package Type

8 Lead SOIC

Fall Time

35ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more