Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET, 39 A, 60 V, 8-Pin SuperSO8 5 x 6 ISC010N06NM5

RS Stock No.: 240-6375Brand: InfineonManufacturers Part No.: ISC010N06NM5
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

60 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.32

AED 21.32 Each (ex VAT)

AED 22.39

AED 22.39 Each (inc. VAT)

Infineon N-Channel MOSFET, 39 A, 60 V, 8-Pin SuperSO8 5 x 6 ISC010N06NM5
Select packaging type

AED 21.32

AED 21.32 Each (ex VAT)

AED 22.39

AED 22.39 Each (inc. VAT)

Infineon N-Channel MOSFET, 39 A, 60 V, 8-Pin SuperSO8 5 x 6 ISC010N06NM5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 21.32
5 - 9AED 20.19
10 - 24AED 18.23
25 - 49AED 16.38
50+AED 15.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

60 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more