Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
192 A
Maximum Drain Source Voltage
100 V
Package Type
TDSON
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1
Stock information temporarily unavailable.
AED 31.40
AED 15.698 Each (In a Pack of 2) (ex VAT)
AED 32.97
AED 16.483 Each (In a Pack of 2) (inc. VAT)
Infineon N-Channel MOSFET Transistor, 192 A, 100 V, 8-Pin TDSON ISC027N10NM6ATMA1
Select packaging type
Standard
2
AED 31.40
AED 15.698 Each (In a Pack of 2) (ex VAT)
AED 32.97
AED 16.483 Each (In a Pack of 2) (inc. VAT)
Infineon N-Channel MOSFET Transistor, 192 A, 100 V, 8-Pin TDSON ISC027N10NM6ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 15.698 | AED 31.40 |
20 - 48 | AED 13.86 | AED 27.72 |
50 - 98 | AED 12.862 | AED 25.72 |
100 - 198 | AED 11.918 | AED 23.84 |
200+ | AED 11.182 | AED 22.36 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
192 A
Maximum Drain Source Voltage
100 V
Package Type
TDSON
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1