Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon P-Channel MOSFET Transistor, 300 mA, 60 V, 3-Pin SOT-23 ISS17EP06LMXTSA1

RS Stock No.: 244-2275Brand: InfineonManufacturers Part No.: ISS17EP06LMXTSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2.10

AED 0.21 Each (In a Pack of 10) (ex VAT)

AED 2.20

AED 0.22 Each (In a Pack of 10) (inc. VAT)

Infineon P-Channel MOSFET Transistor, 300 mA, 60 V, 3-Pin SOT-23 ISS17EP06LMXTSA1
Select packaging type

AED 2.10

AED 0.21 Each (In a Pack of 10) (ex VAT)

AED 2.20

AED 0.22 Each (In a Pack of 10) (inc. VAT)

Infineon P-Channel MOSFET Transistor, 300 mA, 60 V, 3-Pin SOT-23 ISS17EP06LMXTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more