ISSI20R02HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 8-Pin PG-DSO-8

RS Stock No.: 349-073Brand: InfineonManufacturers Part No.: ISSI20R02HXUMA1
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Package Type

PG-DSO-8

Maximum Input Current

16 mA

Isolation Voltage

5.7 kVrms

Number of Pins

8

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 22.89

AED 11.445 Each (In a Pack of 2) (ex VAT)

AED 24.03

AED 12.017 Each (In a Pack of 2) (inc. VAT)

ISSI20R02HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 8-Pin PG-DSO-8

AED 22.89

AED 11.445 Each (In a Pack of 2) (ex VAT)

AED 24.03

AED 12.017 Each (In a Pack of 2) (inc. VAT)

ISSI20R02HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 8-Pin PG-DSO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 11.445AED 22.89
20 - 198AED 10.658AED 21.32
200 - 998AED 10.132AED 20.26
1000 - 1998AED 9.66AED 19.32
2000+AED 8.295AED 16.59

Technical Document

Specifications

Package Type

PG-DSO-8

Maximum Input Current

16 mA

Isolation Voltage

5.7 kVrms

Number of Pins

8

Country of Origin

Indonesia