Infineon ITS42K5DLDFXUMA1, DualHigh Side, High Side Power Switch IC

RS Stock No.: 241-9709PBrand: InfineonManufacturers Part No.: ITS42K5DLDFXUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

Number of Channels

2

Maximum Operating Supply Voltage

42 V

Maximum Operating Current

250mA

Number of Outputs

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon ITS42K5DLDFXUMA1, DualHigh Side, High Side Power Switch IC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon ITS42K5DLDFXUMA1, DualHigh Side, High Side Power Switch IC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

Number of Channels

2

Maximum Operating Supply Voltage

42 V

Maximum Operating Current

250mA

Number of Outputs

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more