Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1

RS Stock No.: 234-1581Brand: InfineonManufacturers Part No.: KITXMC47RELAXV1TOBO1
brand-logo

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

KIT-XMC47-RELAX-V1

Technology

ARM Cortex

Device Core

ARM Cortex M4

Processor Family Name

ARM Cortex

Stock information temporarily unavailable.

AED 202.50

AED 202.50 Each (ex VAT)

AED 212.62

AED 212.62 Each (inc. VAT)

Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1

AED 202.50

AED 202.50 Each (ex VAT)

AED 212.62

AED 212.62 Each (inc. VAT)

Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

KIT-XMC47-RELAX-V1

Technology

ARM Cortex

Device Core

ARM Cortex M4

Processor Family Name

ARM Cortex