Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01

RS Stock No.: 917-0741Brand: InfineonManufacturers Part No.: KITXMC48RELAXECATV1TOB01
brand-logo

Technical Document

Specifications

Classification

Evaluation Kit

Kit Name

XMC4800 Relax EtherCAT MCU

Technology

Evaluation Board

Device Core

ARM Cortex M4

Processor Family Name

XMC

Processor Part Number

XMC4800

Processor Type

MCU

Product details

XMC4800 Relax EtherCAT MCU Evaluation Kit

Infineon technologies XMC4800 Relax EtherCAT® Kit is an evaluation kit for the XMC4800 Microcontroller. The XMC4800 family of MCU integrates the EtherCAT® node on an ARM® Cortex®M processor with on-chip flash and analogue/mixed signal abilities. The EtherCAT kit allows you to run an embedded web server and store your HTML web pages on a microSD card. As well as controlling the XMC4800 MCU on your PC via the web browser. The development kit is for EtherCAT slave devices and is ideal for the developing EtherCAT® slaves such as servo drives and intelligent I/O devices.

XMC4800 Relax EtherCAT® Kit
ARM® Cortex® M4 Microcontroller
No additional components are required
EtherCAT® ASIC, external memory or a quartz clock generator
EtherCAT® slave controller on-chip
XMC4800 (pin compatible to XMC4700)
On-board Ethernet TCP/IP
CAN node
SD/MMC card slot
Quad SPI flash
RTC Crystal
Physical layer for the EtherCAT® communication realised via the XMC EtherCAT® PHY board add-on
Top-mounted XMC EtherCAT® Phy Board
Arduino™ compatible connector for 3.3 V Arduino shields

Other Relax Products Available
XMC4700 Relax Kit – 917-0735
XMC4700 Relax Lite – 917-0739
XMC4700 Relax for 5 V Shields – 917-0748

Stock information temporarily unavailable.

AED 556.56

AED 556.56 Each (ex VAT)

AED 584.39

AED 584.39 Each (inc. VAT)

Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01

AED 556.56

AED 556.56 Each (ex VAT)

AED 584.39

AED 584.39 Each (inc. VAT)

Infineon XMC4800 Relax EtherCAT MCU Evaluation Board Evaluation Kit KITXMC48RELAXECATV1TOB01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Kit

Kit Name

XMC4800 Relax EtherCAT MCU

Technology

Evaluation Board

Device Core

ARM Cortex M4

Processor Family Name

XMC

Processor Part Number

XMC4800

Processor Type

MCU

Product details

XMC4800 Relax EtherCAT MCU Evaluation Kit

Infineon technologies XMC4800 Relax EtherCAT® Kit is an evaluation kit for the XMC4800 Microcontroller. The XMC4800 family of MCU integrates the EtherCAT® node on an ARM® Cortex®M processor with on-chip flash and analogue/mixed signal abilities. The EtherCAT kit allows you to run an embedded web server and store your HTML web pages on a microSD card. As well as controlling the XMC4800 MCU on your PC via the web browser. The development kit is for EtherCAT slave devices and is ideal for the developing EtherCAT® slaves such as servo drives and intelligent I/O devices.

XMC4800 Relax EtherCAT® Kit
ARM® Cortex® M4 Microcontroller
No additional components are required
EtherCAT® ASIC, external memory or a quartz clock generator
EtherCAT® slave controller on-chip
XMC4800 (pin compatible to XMC4700)
On-board Ethernet TCP/IP
CAN node
SD/MMC card slot
Quad SPI flash
RTC Crystal
Physical layer for the EtherCAT® communication realised via the XMC EtherCAT® PHY board add-on
Top-mounted XMC EtherCAT® Phy Board
Arduino™ compatible connector for 3.3 V Arduino shields

Other Relax Products Available
XMC4700 Relax Kit – 917-0735
XMC4700 Relax Lite – 917-0739
XMC4700 Relax for 5 V Shields – 917-0748