Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
PG-DSOF-8-16
Pin Count
8
Maximum Operating Pressure
115kPa
AED 22,758.75
AED 15.172 Each (On a Reel of 1500) (ex VAT)
AED 23,896.69
AED 15.931 Each (On a Reel of 1500) (inc. VAT)
Infineon Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, PG-DSOF-8-16
1500
AED 22,758.75
AED 15.172 Each (On a Reel of 1500) (ex VAT)
AED 23,896.69
AED 15.931 Each (On a Reel of 1500) (inc. VAT)
Infineon Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, PG-DSOF-8-16
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1500 - 3000 | AED 15.172 | AED 22,758.75 |
| 4500+ | AED 14.595 | AED 21,892.50 |
Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
PG-DSOF-8-16
Pin Count
8
Maximum Operating Pressure
115kPa


