Technical Document
Specifications
Brand
InfineonTechnology
Pressure Sensor
Output Type
Digital
Standard Operating Voltage
3 → 5.25V
Mounting Type
Surface Mount
Package Type
PG-DFN-8-1
Pin Count
8
Country of Origin
Malaysia
AED 26.25
AED 13.125 Each (In a Pack of 2) (ex VAT)
AED 27.56
AED 13.781 Each (In a Pack of 2) (inc. VAT)
Infineon 8 Pin Sound Sensors, Surface Mount, Digital Output, PG-DFN-8-1, 3 → 5.25V
2
AED 26.25
AED 13.125 Each (In a Pack of 2) (ex VAT)
AED 27.56
AED 13.781 Each (In a Pack of 2) (inc. VAT)
Infineon 8 Pin Sound Sensors, Surface Mount, Digital Output, PG-DFN-8-1, 3 → 5.25V
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 13.125 | AED 26.25 |
20 - 198 | AED 11.812 | AED 23.62 |
200 - 998 | AED 10.92 | AED 21.84 |
1000 - 1998 | AED 10.132 | AED 20.26 |
2000+ | AED 9.082 | AED 18.16 |
Technical Document
Specifications
Brand
InfineonTechnology
Pressure Sensor
Output Type
Digital
Standard Operating Voltage
3 → 5.25V
Mounting Type
Surface Mount
Package Type
PG-DFN-8-1
Pin Count
8
Country of Origin
Malaysia