Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 2-ChannelClass-D200W, 42-Pin PG-IQFN-42 MA5302MSXUMA1

RS Stock No.: 349-193Brand: InfineonManufacturers Part No.: MA5302MSXUMA1
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Class-D

Output Type

Analogue

Maximum Power

200W

Application

Audio Equipment

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

32 V

Number of Channels per Chip

2

Package Type

PG-IQFN-42

Pin Count

42

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.94

AED 24.94 Each (ex VAT)

AED 26.19

AED 26.19 Each (inc. VAT)

Infineon, 2-ChannelClass-D200W, 42-Pin PG-IQFN-42 MA5302MSXUMA1

AED 24.94

AED 24.94 Each (ex VAT)

AED 26.19

AED 26.19 Each (inc. VAT)

Infineon, 2-ChannelClass-D200W, 42-Pin PG-IQFN-42 MA5302MSXUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.94
10 - 99AED 23.10
100 - 499AED 21.79
500 - 999AED 20.68
1000+AED 19.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Class-D

Output Type

Analogue

Maximum Power

200W

Application

Audio Equipment

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

32 V

Number of Channels per Chip

2

Package Type

PG-IQFN-42

Pin Count

42

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more