Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon REF5GR4780AG6W1TOBO1 Module 63Hz, 264V

RS Stock No.: 277-211Brand: InfineonManufacturers Part No.: REF5GR4780AG6W1TOBO1
brand-logo
View all in RF Modules

Technical Document

Specifications

Supported Frequency Bands

63Hz

Maximum Output Power

6W

Supply Voltage

264V

Country of Origin

Singapore

Stock information temporarily unavailable.

AED 654.56

AED 654.56 Each (ex VAT)

AED 687.29

AED 687.29 Each (inc. VAT)

Infineon REF5GR4780AG6W1TOBO1 Module 63Hz, 264V

AED 654.56

AED 654.56 Each (ex VAT)

AED 687.29

AED 687.29 Each (inc. VAT)

Infineon REF5GR4780AG6W1TOBO1 Module 63Hz, 264V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Frequency Bands

63Hz

Maximum Output Power

6W

Supply Voltage

264V

Country of Origin

Singapore