Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon NOR 8Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI010

RS Stock No.: 171-1465Brand: InfineonManufacturers Part No.: S29AL008J70TFI010
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 8 bit, 512K x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Maximum Random Access Time

70ns

Series

S29AL

Number of Words

1M, 512k

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Country of Origin

United States

Product details

Parallel NOR Flash Memory, Cypress Semiconductor

High performance
Fast random-access and high bandwidth

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 952.56

AED 9.922 Each (In a Tray of 96) (ex VAT)

AED 1,000.19

AED 10.418 Each (In a Tray of 96) (inc. VAT)

Infineon NOR 8Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI010

AED 952.56

AED 9.922 Each (In a Tray of 96) (ex VAT)

AED 1,000.19

AED 10.418 Each (In a Tray of 96) (inc. VAT)

Infineon NOR 8Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 8 bit, 512K x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Maximum Random Access Time

70ns

Series

S29AL

Number of Words

1M, 512k

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Country of Origin

United States

Product details

Parallel NOR Flash Memory, Cypress Semiconductor

High performance
Fast random-access and high bandwidth

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more