Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Infineon SLM9670AQ20FW1311XTMA1 6.962kB 32-Pin Crypto Authentication IC VQFN-32

RS Stock No.: 234-1680Brand: InfineonManufacturers Part No.: SLM9670AQ20FW1311XTMA1
brand-logo

Technical Document

Specifications

Memory Size

6.962kB

Interface Type

SPI

Package Type

VQFN-32

Pin Count

32

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 38.73

AED 19.364 Each (In a Pack of 2) (ex VAT)

AED 40.67

AED 20.332 Each (In a Pack of 2) (inc. VAT)

Infineon SLM9670AQ20FW1311XTMA1 6.962kB 32-Pin Crypto Authentication IC VQFN-32
Select packaging type

AED 38.73

AED 19.364 Each (In a Pack of 2) (ex VAT)

AED 40.67

AED 20.332 Each (In a Pack of 2) (inc. VAT)

Infineon SLM9670AQ20FW1311XTMA1 6.962kB 32-Pin Crypto Authentication IC VQFN-32
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 19.364AED 38.73
20 - 48AED 16.634AED 33.27
50 - 98AED 15.656AED 31.31
100 - 198AED 14.523AED 29.05
200+AED 13.544AED 27.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

6.962kB

Interface Type

SPI

Package Type

VQFN-32

Pin Count

32

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more