Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon SIPMOS® P-Channel MOSFET, 80 A, 60 V, 3-Pin D2PAK SPB80P06PGATMA1

RS Stock No.: 911-0711Brand: InfineonManufacturers Part No.: SPB80P06PGATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

SIPMOS®

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

340 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.31mm

Typical Gate Charge @ Vgs

115 nC @ 10 V

Number of Elements per Chip

1

Width

9.45mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.57mm

Product details

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9,135.00

AED 9.135 Each (On a Reel of 1000) (ex VAT)

AED 9,591.75

AED 9.592 Each (On a Reel of 1000) (inc. VAT)

Infineon SIPMOS® P-Channel MOSFET, 80 A, 60 V, 3-Pin D2PAK SPB80P06PGATMA1

AED 9,135.00

AED 9.135 Each (On a Reel of 1000) (ex VAT)

AED 9,591.75

AED 9.592 Each (On a Reel of 1000) (inc. VAT)

Infineon SIPMOS® P-Channel MOSFET, 80 A, 60 V, 3-Pin D2PAK SPB80P06PGATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

SIPMOS®

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

340 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.31mm

Typical Gate Charge @ Vgs

115 nC @ 10 V

Number of Elements per Chip

1

Width

9.45mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.57mm

Product details

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more