Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
60 V
Series
SIPMOS®
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
23 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
340 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.36mm
Typical Gate Charge @ Vgs
115 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
4.57mm
Transistor Material
Si
Forward Diode Voltage
1.6V
Height
15.95mm
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
AED 635.25
AED 12.705 Each (In a Tube of 50) (ex VAT)
AED 667.01
AED 13.34 Each (In a Tube of 50) (inc. VAT)
50
AED 635.25
AED 12.705 Each (In a Tube of 50) (ex VAT)
AED 667.01
AED 13.34 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 12.705 | AED 635.25 |
100 - 200 | AED 10.395 | AED 519.75 |
250+ | AED 9.765 | AED 488.25 |
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
60 V
Series
SIPMOS®
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
23 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
340 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.36mm
Typical Gate Charge @ Vgs
115 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
4.57mm
Transistor Material
Si
Forward Diode Voltage
1.6V
Height
15.95mm
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.