Technical Document
Specifications
Brand
InfineonRated Average On-State Current
4040A
Thyristor Type
SCR
Package Type
BG-T12026K-1
Repetitive Peak Reverse Voltage
1800V
Current Rating
6.35kA
Surge Current Rating
57000A
Maximum Gate Trigger Current
250mA
Peak On-State Voltage
1.28V
AED 8,312.01
AED 4,156.005 Each (In a Tray of 2) (ex VAT)
AED 8,727.61
AED 4,363.805 Each (In a Tray of 2) (inc. VAT)
2
AED 8,312.01
AED 4,156.005 Each (In a Tray of 2) (ex VAT)
AED 8,727.61
AED 4,363.805 Each (In a Tray of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRated Average On-State Current
4040A
Thyristor Type
SCR
Package Type
BG-T12026K-1
Repetitive Peak Reverse Voltage
1800V
Current Rating
6.35kA
Surge Current Rating
57000A
Maximum Gate Trigger Current
250mA
Peak On-State Voltage
1.28V