Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA

RS Stock No.: 234-4639Brand: InfineonManufacturers Part No.: TC3E7QF192F300SAAKXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AURIX

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

292

Device Core

TriCore

Program Memory Size

12.288 MB

Maximum Frequency

300MHz

RAM Size

1.504 MB

Typical Operating Supply Voltage

2.97 → 5.5 V

Number of I2C Channels

2

Number of CAN Channels

12

Dimensions

17 x 17 x 1.7mm

Width

17mm

Height

1.7mm

Number of Ethernet Channels

1

Length

17mm

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 210,420.00

AED 210.42 Each (On a Reel of 1000) (ex VAT)

AED 220,941.00

AED 220.941 Each (On a Reel of 1000) (inc. VAT)

Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA

AED 210,420.00

AED 210.42 Each (On a Reel of 1000) (ex VAT)

AED 220,941.00

AED 220.941 Each (On a Reel of 1000) (inc. VAT)

Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AURIX

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

292

Device Core

TriCore

Program Memory Size

12.288 MB

Maximum Frequency

300MHz

RAM Size

1.504 MB

Typical Operating Supply Voltage

2.97 → 5.5 V

Number of I2C Channels

2

Number of CAN Channels

12

Dimensions

17 x 17 x 1.7mm

Width

17mm

Height

1.7mm

Number of Ethernet Channels

1

Length

17mm

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more