Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TD160N16SOFHPSA1, Thyristor Module 1600V, 160A 145mA

RS Stock No.: 217-7206Brand: InfineonManufacturers Part No.: TD160N16SOFHPSA1
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

160A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

145mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,546.02

AED 193.252 Each (In a Tray of 8) (ex VAT)

AED 1,623.32

AED 202.915 Each (In a Tray of 8) (inc. VAT)

Infineon TD160N16SOFHPSA1, Thyristor Module 1600V, 160A 145mA

AED 1,546.02

AED 193.252 Each (In a Tray of 8) (ex VAT)

AED 1,623.32

AED 202.915 Each (In a Tray of 8) (inc. VAT)

Infineon TD160N16SOFHPSA1, Thyristor Module 1600V, 160A 145mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
8 - 8AED 193.252AED 1,546.02
16 - 16AED 183.592AED 1,468.74
24+AED 171.99AED 1,375.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

160A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1600V

Maximum Gate Trigger Current

145mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more