Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TD250N16KOFHPSA1, Dual Thyristor Module 1600V, 250A 200mA 250A

RS Stock No.: 262-5482Brand: InfineonManufacturers Part No.: TD250N16KOFHPSA1
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

250A

Thyristor Type

SCR

Package Type

BG-PB50-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

250A

Surge Current Rating

9000A

Maximum Gate Trigger Current

200mA

Peak On-State Voltage

1.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,307.69

AED 769.23 Each (In a Tray of 3) (ex VAT)

AED 2,423.07

AED 807.692 Each (In a Tray of 3) (inc. VAT)

Infineon TD250N16KOFHPSA1, Dual Thyristor Module 1600V, 250A 200mA 250A

AED 2,307.69

AED 769.23 Each (In a Tray of 3) (ex VAT)

AED 2,423.07

AED 807.692 Each (In a Tray of 3) (inc. VAT)

Infineon TD250N16KOFHPSA1, Dual Thyristor Module 1600V, 250A 200mA 250A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

250A

Thyristor Type

SCR

Package Type

BG-PB50-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

250A

Surge Current Rating

9000A

Maximum Gate Trigger Current

200mA

Peak On-State Voltage

1.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more