Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TD320N18SOFHPSA1, Thyristor Module 1800V, 320A 150mA

RS Stock No.: 217-7214Brand: InfineonManufacturers Part No.: TD320N18SOFHPSA1
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

320A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1800V

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,173.58

AED 391.194 Each (In a Tray of 3) (ex VAT)

AED 1,232.26

AED 410.754 Each (In a Tray of 3) (inc. VAT)

Infineon TD320N18SOFHPSA1, Thyristor Module 1800V, 320A 150mA

AED 1,173.58

AED 391.194 Each (In a Tray of 3) (ex VAT)

AED 1,232.26

AED 410.754 Each (In a Tray of 3) (inc. VAT)

Infineon TD320N18SOFHPSA1, Thyristor Module 1800V, 320A 150mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
3 - 3AED 391.194AED 1,173.58
6 - 12AED 371.624AED 1,114.87
15+AED 356.226AED 1,068.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

320A

Thyristor Type

Diode

Repetitive Peak Reverse Voltage

1800V

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more