Technical Document
Specifications
Brand
InfineonRated Average On-State Current
380A
Thyristor Type
Diode
Repetitive Peak Reverse Voltage
1800V
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
150mA
Pin Count
7
Stock information temporarily unavailable.
AED 1,368.99
AED 456.33 Each (In a Tray of 3) (ex VAT)
AED 1,437.44
AED 479.146 Each (In a Tray of 3) (inc. VAT)
Infineon TD390N18SOFHPSA1, Thyristor Module 1800V, 380A 150mA
3
AED 1,368.99
AED 456.33 Each (In a Tray of 3) (ex VAT)
AED 1,437.44
AED 479.146 Each (In a Tray of 3) (inc. VAT)
Infineon TD390N18SOFHPSA1, Thyristor Module 1800V, 380A 150mA
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
3 - 3 | AED 456.33 | AED 1,368.99 |
6 - 6 | AED 433.492 | AED 1,300.48 |
9+ | AED 406.14 | AED 1,218.42 |
Technical Document
Specifications
Brand
InfineonRated Average On-State Current
380A
Thyristor Type
Diode
Repetitive Peak Reverse Voltage
1800V
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
150mA
Pin Count
7