Technical Document
Specifications
Brand
InfineonRated Average On-State Current
600A
Thyristor Type
Diode
Repetitive Peak Reverse Voltage
1600V
Maximum Gate Trigger Current
250mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
300mA
Pin Count
7
Stock information temporarily unavailable.
AED 1,410.15
AED 1,410.15 Each (ex VAT)
AED 1,480.66
AED 1,480.66 Each (inc. VAT)
Infineon TD600N16KOFTIMHPSA1, Thyristor Module 1600V, 600A 250mA
Select packaging type
Standard
1
AED 1,410.15
AED 1,410.15 Each (ex VAT)
AED 1,480.66
AED 1,480.66 Each (inc. VAT)
Infineon TD600N16KOFTIMHPSA1, Thyristor Module 1600V, 600A 250mA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRated Average On-State Current
600A
Thyristor Type
Diode
Repetitive Peak Reverse Voltage
1600V
Maximum Gate Trigger Current
250mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
300mA
Pin Count
7