Technical Document
Specifications
Brand
InfineonOutput Current
80mA
Input Voltage
40 V
AC or DC Input Voltage
DC
Maximum Output Power
1.5W
Number of Pins
14
Stock information temporarily unavailable.
AED 9,607.50
AED 3.202 Each (On a Reel of 3000) (ex VAT)
AED 10,087.88
AED 3.362 Each (On a Reel of 3000) (inc. VAT)
Infineon TLD23313EPXUMA1 LED Driver IC, 40 V 80mA 14-Pin
3000
AED 9,607.50
AED 3.202 Each (On a Reel of 3000) (ex VAT)
AED 10,087.88
AED 3.362 Each (On a Reel of 3000) (inc. VAT)
Infineon TLD23313EPXUMA1 LED Driver IC, 40 V 80mA 14-Pin
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 3.202 | AED 9,607.50 |
6000+ | AED 3.098 | AED 9,292.50 |
Technical Document
Specifications
Brand
InfineonOutput Current
80mA
Input Voltage
40 V
AC or DC Input Voltage
DC
Maximum Output Power
1.5W
Number of Pins
14