Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE4266GHTMA1, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 4-Pin, PG-SOT223-4

RS Stock No.: 260-5881PBrand: InfineonManufacturers Part No.: TLE4266GHTMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Low Dropout

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

15 mV

Accuracy

2%

Load Regulation

40 mV

Package Type

PG-SOT223-4

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon TLE4266GHTMA1, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 4-Pin, PG-SOT223-4
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon TLE4266GHTMA1, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 4-Pin, PG-SOT223-4
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Low Dropout

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

15 mV

Accuracy

2%

Load Regulation

40 mV

Package Type

PG-SOT223-4

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more