Technical Document
Specifications
Brand
InfineonRegulator Function
LDO, Linear
Maximum Output Current
400mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Accuracy
±2%
Load Regulation
35 mV
AED 20.29
AED 10.146 Each (In a Pack of 2) (ex VAT)
AED 21.30
AED 10.653 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 20.29
AED 10.146 Each (In a Pack of 2) (ex VAT)
AED 21.30
AED 10.653 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 10.146 | AED 20.29 |
20 - 48 | AED 8.60 | AED 17.20 |
50 - 98 | AED 8.137 | AED 16.27 |
100 - 198 | AED 7.519 | AED 15.04 |
200+ | AED 7.056 | AED 14.11 |
Technical Document
Specifications
Brand
InfineonRegulator Function
LDO, Linear
Maximum Output Current
400mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Accuracy
±2%
Load Regulation
35 mV