Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE4284DV33ATMA1, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V

RS Stock No.: 258-7115Brand: InfineonManufacturers Part No.: TLE4284DV33ATMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

50 mV

Accuracy

1.5%

Load Regulation

13 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9,581.25

AED 3.832 Each (On a Reel of 2500) (ex VAT)

AED 10,060.31

AED 4.024 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE4284DV33ATMA1, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V

AED 9,581.25

AED 3.832 Each (On a Reel of 2500) (ex VAT)

AED 10,060.31

AED 4.024 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE4284DV33ATMA1, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

50 mV

Accuracy

1.5%

Load Regulation

13 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more